RS PRO 8 Pole Straight 13.5 mm DIN Connector, DIN 45326, 1A, 100 V IP40, Cable, Cable Male

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD1.90

(exc. GST)

SGD2.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 239 unit(s) shipping from 12 July 2027
  • Plus 427 unit(s) shipping from 09 August 2027
  • Plus 454 unit(s) shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD1.90
10 - 24SGD1.76
25 +SGD1.59

*price indicative

RS Stock No.:
652-723
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

8

Product Type

DIN Connector

Mount Type

Cable

Current

1A

Connector Size

13.5 mm

Connector Gender

Male

Mating Type

Cable

Orientation

Straight

IP Rating

IP40

DIN Number

DIN 45326

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
TW
The RS Pro DIN connectors enable secure signal and current transmission and can be used in various applications to connect devices, including personal computers, audio and video equipment, as well as power, serial, and data connections.

Cable mounting type

Solder type termination

Male DIN connector plug

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy