- RS Stock No.:
- 843-6185
- Mfr. Part No.:
- 02440000001
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 843-6185
- Mfr. Part No.:
- 02440000001
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Connector Pin Shrouds
Harting DIN 41612 Signal shroud for use with type C and Type R connectors.
Pin shrouds for female connectors type C, R
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 160 |
Gender | Male |
Number of Rows | 5 |
Body Orientation | Straight |
Termination Method | Press-In |
Row Loading | z/a/b/c/d |
Type | har-bus 64S |
Pitch | 2.54mm |
Series | DIN 41612 |