- RS Stock No.:
- 454-3983
- Mfr. Part No.:
- 594470
- Manufacturer:
- ERNI
Discontinued product
- RS Stock No.:
- 454-3983
- Mfr. Part No.:
- 594470
- Manufacturer:
- ERNI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Type C, IDC
Socket connectors type C
64 pin (ac rows) and 96 pin (abc rows)
Indirect plug in system, 2.54mm grid
Two legged spring contacts
The ribbon cable, fixed into the guide frame, can be pressed into the socket conneector IDC's using a basic tool
64 pin (ac rows) and 96 pin (abc rows)
Indirect plug in system, 2.54mm grid
Two legged spring contacts
The ribbon cable, fixed into the guide frame, can be pressed into the socket conneector IDC's using a basic tool
Standards
DIN 41612-2, IEC 603-2
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | IDT |
Row Loading | a/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold |
Mounting Type | Cable Mount |
Class Rating | C2 |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Housing Material | PBT |
Minimum Operating Temperature | -55°C |