Amphenol FCI DIN 41612 32 Way 2.54 mm, 5.08 mm Pitch, Type C/2 Class C2, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 170-9061
- Mfr. Part No.:
- 86094328314T55F1LF
- Manufacturer:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 170-9061
- Mfr. Part No.:
- 86094328314T55F1LF
- Manufacturer:
- Amphenol FCI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Amphenol FCI (AFCI)s backplane connectors addresses the increasing demand for higher network bandwidths and data transfer rates with high bandwidth capabilities ranging from 5Gb/s (Metral® High Speed) up to 56Gb/s (ExaMAX®). Providing high speed and scalability, it is ideal for applications in networking, communications, data equipment, industrial and instrumentation such as supercomputers, control and medical equipment. AFCIs backplane connectors have a wide range of card pitch and connector sizes.
HPC Backplane enables 3 and 4 row
Daughter cards to the backplane
Interface
Daughter cards to the backplane
Interface
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a, c |
Type | C/2 |
Pitch | 2.54 mm, 5.08 mm |
Mounting Type | PCB Mount |
Contact Plating | Au over Ni |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | DIN 41612 |
Voltage Rating | 1 kV ac |
Maximum Operating Temperature | +125°C |
Housing Material | Thermoplastic Polyester |
Minimum Operating Temperature | -55°C |