- RS Stock No.:
- 121-7333
- Mfr. Part No.:
- 86093968115755E1LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 121-7333
- Mfr. Part No.:
- 86093968115755E1LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
C Series Standard Female DIN 41612 Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder, Wire Wrap |
Row Loading | a/b/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Cable Mount |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Minimum Operating Temperature | -55°C |
Housing Material | PET |
Maximum Operating Temperature | +125°C |