dsPIC33CK64MC002T-I/SS Microchip dsPIC33CK, 16 bit Digital Signal Processor 100 MHz 64kB FLASH 48-Pin SSOP

N

This image is representative of the product range

Subtotal (1 reel of 2100 units)*

SGD2,095.80

(exc. GST)

SGD2,284.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2100 +SGD0.998SGD2,095.80

*price indicative

RS Stock No.:
916-662
Mfr. Part No.:
dsPIC33CK64MC002T-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Clock Frequency

100MHz

Product Type

Digital Signal Processor

Series

dsPIC33CK

Device Million Instructions per Second

100MIPS

Data Bus Width

16bit

RAM Size

16bit

Core

dsPIC33CK

Instruction Set Architecture

Modified Harvard

Program Memory Size

64kB

Interface Type

SPI

Program Memory Type

FLASH

Minimum Supply Voltage

3V

Mount Type

Surface Mount

Maximum Supply Voltage

3.6V

Number of ADCs

1

Number of PWM Channels

8

Minimum Operating Temperature

-40°C

Package Type

SSOP

Pin Count

48

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

8.2mm

Length

10.5mm

Height

2mm

Number of Timers

9

Automotive Standard

AEC-Q100 Rev G Grade 1

PWM Resolution

2ns

ADC Channels

11

ADC Resolution

12bit

Timer Resolution

16bit

Number of Cores

1

Number of PWM Units

4

COO (Country of Origin):
TH
The Microchip 16-bit digital signal controller is designed for high-performance applications, featuring Advanced PWM capabilities and support for a range of communication protocols. Ideal for various motor control and automated systems.

Operates on a voltage range of 3V to 3.6V and temperature from -40°C to +125°C

Offers up to 100 MIPS performance via a 16-bit dsPIC33CK CPU

Includes high-speed 12-bit ADC with up to 2 Msps conversion rate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy