dsPIC33EP128GP502-I/SP Microchip dsPIC33EP, 16 bit 16 Bit Digital Signal Controller 70 MHz 128kB FLASH 28-Pin SPDIP
- RS Stock No.:
- 764-341
- Mfr. Part No.:
- dsPIC33EP128GP502-I/SP
- Manufacturer:
- Microchip
Subtotal (1 box of 180 units)*
SGD1,223.28
(exc. GST)
SGD1,333.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 06 January 2027
Units | Per unit | Per Box* |
|---|---|---|
| 180 + | SGD6.796 | SGD1,223.28 |
*price indicative
- RS Stock No.:
- 764-341
- Mfr. Part No.:
- dsPIC33EP128GP502-I/SP
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | 16 Bit Digital Signal Controller | |
| Maximum Clock Frequency | 70MHz | |
| Series | dsPIC33EP | |
| Data Bus Width | 16bit | |
| RAM Size | 16kB | |
| Core | dsPIC33 | |
| Program Memory Size | 128kB | |
| Interface Type | I2C, SPI | |
| Program Memory Type | FLASH | |
| Numeric and Arithmetic Format | Fixed Point | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Through Hole | |
| Package Type | SPDIP | |
| Number of ADCs | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of PWM Channels | 6 | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 85°C | |
| Length | 34.67mm | |
| Height | 3.81mm | |
| Width | 7.24mm | |
| Standards/Approvals | RoHS | |
| Number of Timers | 5 | |
| PWM Resolution | 16bit | |
| Automotive Standard | AEC-Q100 | |
| Number of PWM Units | 3 | |
| ADC Channels | 6 | |
| ADC Resolution | 10bit | |
| Timer Resolution | 16bit | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type 16 Bit Digital Signal Controller | ||
Maximum Clock Frequency 70MHz | ||
Series dsPIC33EP | ||
Data Bus Width 16bit | ||
RAM Size 16kB | ||
Core dsPIC33 | ||
Program Memory Size 128kB | ||
Interface Type I2C, SPI | ||
Program Memory Type FLASH | ||
Numeric and Arithmetic Format Fixed Point | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Through Hole | ||
Package Type SPDIP | ||
Number of ADCs 1 | ||
Minimum Operating Temperature -40°C | ||
Number of PWM Channels 6 | ||
Pin Count 28 | ||
Maximum Operating Temperature 85°C | ||
Length 34.67mm | ||
Height 3.81mm | ||
Width 7.24mm | ||
Standards/Approvals RoHS | ||
Number of Timers 5 | ||
PWM Resolution 16bit | ||
Automotive Standard AEC-Q100 | ||
Number of PWM Units 3 | ||
ADC Channels 6 | ||
ADC Resolution 10bit | ||
Timer Resolution 16bit | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- TH
Related links
- dsPIC33EP64MC204-E/PT Microchip DsPIC33EP, 16 bit Digital Signal Processor 60 MHz 64kB FLASH 44-Pin QFN
- dsPIC33FJ128GP802-I/SP Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 28-Pin SPDIP
- DSPIC33FJ64GP802-I/SP Microchip, 16 bit Digital Signal Processor 40 MIPS 64kB FLASH 28-Pin SPDIP
- Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 24kB FLASH 28-Pin SPDIP
- DSPIC33EV256GM102-I/SP Microchip, 16 bit Digital Signal Processor 70 MIPS 256kB FLASH 28-Pin PDIP
- Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48bit FLASH 28-Pin SPDIP
- dsPIC30F3013-30I/SP Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 24kB FLASH 28-Pin SPDIP
- DSPIC30F4012-30I/SP Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48bit FLASH 28-Pin SPDIP
