Microchip MCP4131-503E/P Digital Potentiometer 129-Position 50 kΩ Linear 1-Channel 8-Pin PDIP

Subtotal (1 box of 480 units)*

SGD647.04

(exc. GST)

SGD705.12

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
480 +SGD1.348SGD647.04

*price indicative

RS Stock No.:
764-376
Mfr. Part No.:
MCP4131-503E/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

50kΩ

Number of Positions

129

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mount Type

Through Hole

Interface Type

SPI

Package Type

PDIP

Minimum Supply Voltage

1.8V

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

3.302mm

Length

9.271mm

Series

MCP4131

Width

6.35mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Digital potentiometer offers versatile single-potentiometer configuration with SPI communication. Its primary function is to provide precise resistance control in electronic applications, ensuring reliable performance within a Compact design.

Supports a wide supply voltage range from 1.8V to 5.5V for flexible integration

Features 7-bit and 8-bit resolutions for fine adjustments in resistance

Offers low wiper resistance of 75Ω, enhancing circuit performance

Includes SPI Interface for high-speed data transfers up to 10 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy