Microchip MCP4161-503E/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC

Get a bulk buy discount

Add 50 more to save SGD1.90

View bulk pricing options

Subtotal (1 pack of 5 units)*

SGD9.60

(exc. GST)

SGD10.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 45SGD1.92SGD9.60-
50 - 245SGD1.882SGD9.41SGD1.90
250 - 495SGD1.824SGD9.12SGD24.00
500 +SGD1.706SGD8.53SGD107.00

*price indicative

RS Stock No.:
649-398
Mfr. Part No.:
MCP4161-503E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

256

Resistance

100kΩ

Taper Type

Linear

Temperature Coefficient

15 ppm/°C

Memory Type

Volatile

Number of Pots per Package

1

Interface Type

SPI

Package Type

SOIC

Minimum Supply Voltage

1.8V

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP4

Standards/Approvals

No

Automotive Standard

No

The Microchip 8-bit SPI digital potentiometers with nonvolatile memory provide a broad range of product options through an SPI interface, and feature Wiper Lock technology that enables secure storage of application-specific calibration settings in the EEPROM.

Brown-out reset protection at 1.5V typical

Serial interface inactive current of 2.5 μA typical

High-voltage tolerant digital inputs up to 12.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy