Exacompta Assorted Non-Slip Non-Glare Desk Mat, Straight, 575 mm x 375mm

N

This image is representative of the product range

Subtotal (1 unit)*

SGD82.23

(exc. GST)

SGD89.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD82.23

*price indicative

RS Stock No.:
727-431
Mfr. Part No.:
60196D
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Colour

Assorted

Product Type

Desk Mat

Non-Slip

Yes

Non-Glare

Yes

Edge Style

Straight

Length

575mm

Width

375mm

Material

Cardboard

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Deskmat in cardboard Aquarel -Desk pad in 585x385mm format. -The Aquarel line is in beautiful pastel colors, which brings a touch of freshness to your workplace. -In wide-format: long length and short depth, Ideal for today's desktops, with room for keyboard, flat screen and/or notebook. -Compatible with optical and laser mice.


The Exacompta Desk Mat brings a refreshing touch of pastel elegance to your workspace. Made from Durable cardboard, it offers a sleek and modern design that complements any office or home office environment. With a wide-format layout, it provides ample space for your keyboard, flat screen, and/or notebook, ensuring a tidy and efficient workspace. The desk mat is also compatible with optical and laser mice, making it both practical and stylish for your daily tasks.

Compatible with optical and laser mice

FSC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy