Cosel MGS DC/DC Converter, 5V dc/ 3 A, 18V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

SGD73.26

(exc. GST)

SGD79.85

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 11 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4SGD73.26-
5 - 9SGD71.063%
10 - 24SGD68.875%
25 - 49SGD67.407%
50 +SGD65.9310%

*price indicative

RS Stock No.:
815-9383
Mfr. Part No.:
MGS151205
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

3A

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.5kV dc

Maximum Output Power

15W

Weight

20g

Length

25.4mm

Standards/Approvals

CE, RoHS

Width

9.9mm

Series

MGS

Depth

9.9mm

Maximum Operating Temperature

85°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

MGS Series, 15W Single Output DC-DC Converters


The MGS series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die cast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, MGS isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery while a synchronised rectification circuit enables high efficiency.

Features and Benefits:


Wide input range;6 sided shield;1500 V dc isolation between input and output;I/O isolation voltage DC1,500 V (1 min);Built in remote ON/OFF;Output voltage can be adjusted by an external variable resistor;Convection/forced air cooling

Cosel Isolated DC-DC Converters


Note

10 year warranty

Approvals

UL, C-UL, TÜV, CE

Standards

UL-60950-1, cUL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy