Cosel MGS DC/DC Converter, 5V dc/ 3 A, 12V dc Input, 9V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP
- RS Stock No.:
- 867-360
- Mfr. Part No.:
- MGS151205-R
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
SGD37.61
(exc. GST)
SGD40.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 08 March 2027
Units | Per unit |
|---|---|
| 1 + | SGD37.61 |
*price indicative
- RS Stock No.:
- 867-360
- Mfr. Part No.:
- MGS151205-R
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 3A | |
| Output Current 2 | 3A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 150mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 15W | |
| Weight | 20g | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Width | 9.9mm | |
| Series | MGS | |
| Standards/Approvals | CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1 | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 3A | ||
Output Current 2 3A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 150mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV ac | ||
Package Type DIP | ||
Maximum Output Power 15W | ||
Weight 20g | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Width 9.9mm | ||
Series MGS | ||
Standards/Approvals CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1 | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGS DC/DC Converter 12V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 12V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 12V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 12V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 12V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 12V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 12V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 24V dc Input PCB 6-Pin DIP
