TRACOPOWER TDR 3 Isolated DC-DC Converter, 15V dc/ 200mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C Max
- RS Stock No.:
- 706-5574
- Mfr. Part No.:
- TDR 3-0513
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 706-5574
- Mfr. Part No.:
- TDR 3-0513
- Manufacturer:
- TRACOPOWER
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP 14 | |
| Isolation Voltage | 1500V dc | |
| Length | 18.9mm | |
| Depth | 8.45mm | |
| Series | TDR 3 | |
| Load Regulation | ±1% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP 14 | ||
Isolation Voltage 1500V dc | ||
Length 18.9mm | ||
Depth 8.45mm | ||
Series TDR 3 | ||
Load Regulation ±1% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TDR 3 Isolated DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max
- TRACOPOWER TDR 3 Isolated DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NDTS Isolated DC-DC Converter 4.5 → 9 V dc Input Through
- TRACOPOWER TDR 3WI Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- TRACOPOWER TDR 3 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TDR 3 Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NDY DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C
- TRACOPOWER TDR 3SM Isolated DC-DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C
