TRACOPOWER TEN 6WIRH Isolated DC-DC Converter, 12V dc/ 250 mA, 160V dc Input, 36V Input 6 W, PCB, 85 °C Max Temp -40 °C
- RS Stock No.:
- 249-7334
- Distrelec Article No.:
- 302-64-309
- Mfr. Part No.:
- TEN 6-11022WIRH
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
SGD65.58
(exc. GST)
SGD71.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 7 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | SGD65.58 |
*price indicative
- RS Stock No.:
- 249-7334
- Distrelec Article No.:
- 302-64-309
- Mfr. Part No.:
- TEN 6-11022WIRH
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | -250mA | |
| Output Voltage 2 | 12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 3036000h | |
| Number of Outputs | 5 | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 10 | |
| Maximum Output Power | 6W | |
| Package Type | Encapsulated DIP-24 | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Series | TEN 6WIRH | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 250mA | ||
Output Current 2 -250mA | ||
Output Voltage 2 12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 3036000h | ||
Number of Outputs 5 | ||
Isolation Voltage 3kV dc | ||
Number of Pins 10 | ||
Maximum Output Power 6W | ||
Package Type Encapsulated DIP-24 | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Series TEN 6WIRH | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter 160V dc Input Through Hole, 75 °C Max
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
