TRACOPOWER TEN 6WIRH Isolated DC-DC Converter, 12V/ 500 mA, 160V dc Input, 36V Input 6 W, PCB, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 unit)*

SGD53.96

(exc. GST)

SGD58.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD53.96

*price indicative

RS Stock No.:
249-7326
Distrelec Article No.:
302-64-306
Mfr. Part No.:
TEN 6-11013WIRH
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

160V dc

Output Current 1

500mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

5

MTBF

3036000h

Number of Pins

10

Isolation Voltage

3kV dc

Maximum Output Power

6W

Package Type

Encapsulated DIP-24

Series

TEN 6WIRH

Length

31.8mm

Depth

10.2mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

86%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 6 watts.

Operate at ambient temperatures between -40°C and +85°C without derating

3000 Vac i/o isolation (reinforced)

Remote on/off function

EN 50155 and EN 61373 certified

EN 45545-2 fire behavior

Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy