Cosel MGS6 DC/DC Converter, 15V/ 400 mA, 9V dc Input, 4.5V dc Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin PCB
- RS Stock No.:
- 867-642
- Mfr. Part No.:
- MGS60515
- Manufacturer:
- Cosel
N
Subtotal (1 unit)*
SGD19.47
(exc. GST)
SGD21.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD19.47 |
*price indicative
- RS Stock No.:
- 867-642
- Mfr. Part No.:
- MGS60515
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V dc | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 400mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 1500V dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 6W | |
| Package Type | PCB Module | |
| Length | 12mm | |
| Depth | 9.5mm | |
| Series | MGS6 | |
| Width | 22mm | |
| Weight | 7g | |
| Standards/Approvals | UL | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V dc | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 400mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 1500V dc | ||
Number of Pins 7 | ||
Maximum Output Power 6W | ||
Package Type PCB Module | ||
Length 12mm | ||
Depth 9.5mm | ||
Series MGS6 | ||
Width 22mm | ||
Weight 7g | ||
Standards/Approvals UL | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGS6 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- Cosel MGFS6 DC/DC Converter 36V dc Input PCB 7-Pin PCB
- Cosel DC/DC Converter 9V dc Input PCB 7-Pin Surface
- Cosel MGS DC/DC Converter 5V dc Input PCB 7-Pin
- Cosel SUTS DC/DC Converter 5V dc Input PCB 7-Pin
- Cosel DC/DC Converter 9V dc Input PCB 7-Pin Surface
- Cosel DC/DC Converter 9V dc Input PCB 7-Pin Surface
- Cosel SUTS DC/DC Converter 5V dc Input PCB 7-Pin
