Cosel MGFS6 DC/DC Converter, 15V/ 400 mA, 36V dc Input, 9V dc Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin PCB

N

This image is representative of the product range

Subtotal (1 unit)*

SGD23.45

(exc. GST)

SGD25.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD23.45

*price indicative

RS Stock No.:
867-567
Mfr. Part No.:
MGFS62415
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V dc

Output Current 1

400mA

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Number of Pins

7

Isolation Voltage

1500V dc

Maximum Output Power

6W

Package Type

PCB Module

Length

12mm

Depth

9.5mm

Standards/Approvals

UL

Series

MGFS6

Width

22mm

Weight

7g

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy