Cosel CHS DC/DC Converter, 3.3V dc/ 18 A, 76V dc Input, 36V Input 59.4 W, PCB, 85 °C Max Temp -40 °C Min Temp, 440 kHz,
- RS Stock No.:
- 867-540
- Mfr. Part No.:
- CHS60483R3
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
SGD53.19
(exc. GST)
SGD57.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 10 December 2027
Units | Per unit |
|---|---|
| 1 + | SGD53.19 |
*price indicative
- RS Stock No.:
- 867-540
- Mfr. Part No.:
- CHS60483R3
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 76V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 18A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10/+15 % | |
| Ripple and Noise | 120mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV ac | |
| Maximum Output Power | 59.4W | |
| Package Type | DIP | |
| Width | 19.05mm | |
| Depth | 12.7mm | |
| Series | CHS | |
| Standards/Approvals | No | |
| Weight | 15g | |
| Length | 23.36mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Switching Frequency | 440kHz | |
| Efficiency | 91.5% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 76V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 18A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10/+15 % | ||
Ripple and Noise 120mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1kV ac | ||
Maximum Output Power 59.4W | ||
Package Type DIP | ||
Width 19.05mm | ||
Depth 12.7mm | ||
Series CHS | ||
Standards/Approvals No | ||
Weight 15g | ||
Length 23.36mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Switching Frequency 440kHz | ||
Efficiency 91.5% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel CHS DC/DC Converter 76V dc Input PCB 440 kHz,
- Cosel CHS DC/DC Converter 48V dc Input PCB 440 kHz,
- Cosel CHS DC/DC Converter 48V dc Input PCB 440 kHz,
- Cosel CHS60 DC/DC Converter 76V dc Input PCB 440 kHz,
- Cosel CHS DC/DC Converter 48V dc Input PCB 150 kHz,
- Cosel CHS DC/DC Converter 76V dc Input PCB 150 kHz, 8-Pin
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 76V dc Input Through Hole
