Cosel CHS DC/DC Converter, 42V/ 12 A, 76V dc Input, 36V Input 504 W, PCB, 85 °C Max Temp 85 °C Min Temp, 150 kHz, 8-Pin
- RS Stock No.:
- 867-533
- Mfr. Part No.:
- CHS5004812
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
SGD130.14
(exc. GST)
SGD141.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 08 September 2027
Units | Per unit |
|---|---|
| 1 + | SGD130.14 |
*price indicative
- RS Stock No.:
- 867-533
- Mfr. Part No.:
- CHS5004812
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 42V | |
| Maximum Input Voltage | 76V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 12A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1kV ac | |
| Number of Pins | 8 | |
| Maximum Output Power | 504W | |
| Package Type | DIP | |
| Series | CHS | |
| Standards/Approvals | CE, CSA, cUL, EN, RoHS, TUV, UL | |
| Length | 58.4mm | |
| Width | 36.8mm | |
| Depth | 9.5mm | |
| Weight | 60g | |
| Minimum Operating Temperature | 85°C | |
| Maximum Switching Frequency | 150kHz | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 95% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 42V | ||
Maximum Input Voltage 76V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 12A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1kV ac | ||
Number of Pins 8 | ||
Maximum Output Power 504W | ||
Package Type DIP | ||
Series CHS | ||
Standards/Approvals CE, CSA, cUL, EN, RoHS, TUV, UL | ||
Length 58.4mm | ||
Width 36.8mm | ||
Depth 9.5mm | ||
Weight 60g | ||
Minimum Operating Temperature 85°C | ||
Maximum Switching Frequency 150kHz | ||
Maximum Operating Temperature 85°C | ||
Efficiency 95% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel CHS DC/DC Converter 76V dc Input PCB 150 kHz, 8-Pin
- Cosel CHS DC/DC Converter 48V dc Input PCB 150 kHz,
- Cosel CHS DC/DC Converter 76V dc Input Through Hole 150
- Cosel CHS DC/DC Converter 48V dc Input PCB 150 kHz,
- Cosel CHS DC/DC Converter 48V dc Input PCB 150 kHz,
- Cosel CHS DC/DC Converter 48V dc Input PCB 150 kHz,
- Cosel CHS DC/DC Converter 76V dc Input Through Hole
- Cosel CHS DC/DC Converter 76V dc Input Through Hole 170
