Cosel CHS DC/DC Converter, 10V dc/ 40 A, 76V dc Input, 36V Input 400 W, Through Hole, 85 °C Max Temp 85 °C Min Temp, 150

N

This image is representative of the product range

Subtotal (1 unit)*

SGD138.68

(exc. GST)

SGD151.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD138.68

*price indicative

RS Stock No.:
867-531
Mfr. Part No.:
CHS4004810-B
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

10V dc

Maximum Input Voltage

76V dc

Minimum Input Voltage

36V

Output Current 1

40A

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

160mV

Output Voltage Adjustment Range

±10 %

Number of Pins

8

Isolation Voltage

500V dc

Package Type

DIP

Maximum Output Power

400W

Width

12.7mm

Weight

90g

Depth

37.3mm

Length

58.9mm

Series

CHS

Standards/Approvals

RoHS, cURus, CE

Maximum Operating Temperature

85°C

Minimum Operating Temperature

85°C

Efficiency

94.5%

Maximum Switching Frequency

150kHz

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy