Cosel MGW15 DC/DC Converter, 24V/ 650 mA, 18V dc Input, 9V dc Input 15.6 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 867-414
- Mfr. Part No.:
- MGW151212-R
- Manufacturer:
- Cosel
N
Subtotal (1 unit)*
SGD37.05
(exc. GST)
SGD40.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD37.05 |
*price indicative
- RS Stock No.:
- 867-414
- Mfr. Part No.:
- MGW151212-R
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 650mA | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1500V dc | |
| Maximum Output Power | 15.6W | |
| Weight | 20g | |
| Standards/Approvals | RoHS | |
| Width | 25.4mm | |
| Series | MGW15 | |
| Depth | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 650mA | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Isolation Voltage 1500V dc | ||
Maximum Output Power 15.6W | ||
Weight 20g | ||
Standards/Approvals RoHS | ||
Width 25.4mm | ||
Series MGW15 | ||
Depth 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGW15 DC/DC Converter 76V dc Input PCB 6-Pin
- Cosel MGFW15 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- Cosel MGW DC/DC Converter -12 V dc/ 650 mA 9V Input 15.6 W 85 °C Max Temp -40 °C
- Cosel MGW DC/DC Converter -24 V dc/ 650 mA 18V Input 15.6 W 85 °C Max Temp -40 °C Min
- Cosel MGFW DC/DC Converter -12 V dc/ 650 mA 18V Input 15.6 W 85 °C Max Temp -40 °C Min
- Cosel MGFW DC/DC Converter -12 V dc/ 650 mA 18V Input 15.6 W 85 °C Max Temp -40
- Cosel STMGFW DC/DC Converter 24 V/ 650 mA 9V Input 15.6 W 70 °C Max Temp 70 °C Min Temp
- Cosel MGFW DC/DC Converter -12 V dc/ 650 mA 9V Input 15.6 W 85 °C Max Temp -40 °C
