Cosel MGW DC/DC Converter, 24V dc, -24 V dc/ 650 mA, 24V dc Input, 18V Input 15.6 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 867-418
- Mfr. Part No.:
- MGW152412-R
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
SGD37.05
(exc. GST)
SGD40.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 05 March 2027
Units | Per unit |
|---|---|
| 1 + | SGD37.05 |
*price indicative
- RS Stock No.:
- 867-418
- Mfr. Part No.:
- MGW152412-R
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 24V dc, -24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 650mA | |
| Output Current 2 | 650mA | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Output Voltage Adjustment Range | 11.765 → 12.492 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 500V dc | |
| Package Type | DIP | |
| Maximum Output Power | 15.6W | |
| Depth | 9.9mm | |
| Series | MGW | |
| Width | 9.9mm | |
| Standards/Approvals | cUL, CE, UL 60950-1, TUV, EN 60950-1, cULus | |
| Weight | 20g | |
| Length | 25.4mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 24V dc, -24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 650mA | ||
Output Current 2 650mA | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Ripple and Noise 150mV Pk-Pk | ||
Output Voltage Adjustment Range 11.765 → 12.492 V | ||
Number of Pins 6 | ||
Isolation Voltage 500V dc | ||
Package Type DIP | ||
Maximum Output Power 15.6W | ||
Depth 9.9mm | ||
Series MGW | ||
Width 9.9mm | ||
Standards/Approvals cUL, CE, UL 60950-1, TUV, EN 60950-1, cULus | ||
Weight 20g | ||
Length 25.4mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGW DC/DC Converter -24 V dc/ 650 mA 18V Input 15.6 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 650 mA 18V Input 15.6 W 85 °C Max Temp -40 °C
- Cosel MGW DC/DC Converter -12 V dc/ 650 mA 9V Input 15.6 W 85 °C Max Temp -40 °C
- Cosel MGW DC/DC Converter -12 V dc/ 650 mA 36V Input 15.6 W 85 °C Max Temp -40 °C
- Cosel MGFW DC/DC Converter -12 V dc/ 650 mA 18V Input 15.6 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -30 V dc/ 500 mA 18V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -5 V dc/ 1.5 A 18V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -5 V dc/ 2.5 A 9V Input 25 W 85 °C Max Temp -40 °C Min Temp,
