Cosel MGF DC/DC Converter, 15V dc/ 100 mA, 76V dc Input, 18V Input 1.5 W, PCB, 85 °C Max Temp 85 °C Min Temp, 4-Pin
- RS Stock No.:
- 867-273
- Mfr. Part No.:
- MGFS1R54815
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
SGD12.74
(exc. GST)
SGD13.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD12.74 |
*price indicative
- RS Stock No.:
- 867-273
- Mfr. Part No.:
- MGFS1R54815
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 76V dc | |
| Output Current 1 | 100mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1.5W | |
| Package Type | SIP-6 | |
| Length | 17mm | |
| Depth | 12mm | |
| Weight | 4g | |
| Standards/Approvals | UL 60950-1, cUL, EN 62368-1, RoHS | |
| Series | MGF | |
| Width | 8.5mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 76V dc | ||
Output Current 1 100mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1.5W | ||
Package Type SIP-6 | ||
Length 17mm | ||
Depth 12mm | ||
Weight 4g | ||
Standards/Approvals UL 60950-1, cUL, EN 62368-1, RoHS | ||
Series MGF | ||
Width 8.5mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 81% | ||
Minimum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGF DC/DC Converter 76V dc Input PCB 4-Pin
- Cosel MGF DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGF DC/DC Converter 24V dc Input PCB 4-Pin
- Cosel MGF DC/DC Converter 76V dc Input PCB 4-Pin SIP-6
- Cosel MGF DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-8
- Cosel MGF DC/DC Converter 76V dc Input PCB 7-Pin
- Cosel MGF DC/DC Converter 76V dc Input PCB 4-Pin
- Cosel MGF DC/DC Converter 48V dc Input PCB 4-Pin
