Cosel MGF DC/DC Converter, 15V dc/ 100 mA, 24V dc Input, 24V dc Input 1.5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin

N

This image is representative of the product range

Subtotal (1 unit)*

SGD12.74

(exc. GST)

SGD13.89

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD12.74

*price indicative

RS Stock No.:
867-269
Mfr. Part No.:
MGFS1R52415
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

100mA

Mount Type

PCB

Number of Outputs

1

Isolation Voltage

1kV dc

Number of Pins

4

Maximum Output Power

1.5W

Package Type

SIP-6

Weight

4g

Depth

12mm

Length

17mm

Width

8.5mm

Standards/Approvals

cUL, EN 62368-1, RoHS, UL 60950-1

Series

MGF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

82%

COO (Country of Origin):
JP

Related links