Cosel SUTW DC/DC Converter, 24V dc, -24 V dc/ 450 mA, 12V dc Input, 9V Input 10.8 W, PCB, 85 °C Max Temp -40 °C Min

N

This image is representative of the product range

Subtotal (1 unit)*

SGD41.80

(exc. GST)

SGD45.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD41.80

*price indicative

RS Stock No.:
867-246
Mfr. Part No.:
SUTW101212
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

24V dc, -24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

9V

Output Current 1

450mA

Output Current 2

450mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

2

Output Voltage Adjustment Range

±22.8 V dc, ±25.2 V dc

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

500V ac

Number of Pins

7

Maximum Output Power

10.8W

Package Type

DIP

Depth

29.3mm

Length

45.2mm

Weight

14g

Width

29.3mm

Series

SUTW

Standards/Approvals

cUL, cULus, EN 60950-1, TUV, UL 60950-1, CE

Efficiency

86%

Maximum Operating Temperature

85°C

Maximum Switching Frequency

1900kHz

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy