Cosel SUTW DC/DC Converter, 24V dc, -24 V dc/ 450 mA, 24V dc Input, 18V Input 10.8 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 867-248
- Mfr. Part No.:
- SUTW102412
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
SGD41.80
(exc. GST)
SGD45.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 04 March 2027
Units | Per unit |
|---|---|
| 1 + | SGD41.80 |
*price indicative
- RS Stock No.:
- 867-248
- Mfr. Part No.:
- SUTW102412
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc, -24V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 450mA | |
| Output Current 2 | 450mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±22.8 V dc, ±25.2 V dc | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 10.8W | |
| Package Type | DIP | |
| Length | 45.2mm | |
| Standards/Approvals | CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1 | |
| Series | SUTW | |
| Weight | 14g | |
| Depth | 29.3mm | |
| Width | 29.3mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Switching Frequency | 1900kHz | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc, -24V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 450mA | ||
Output Current 2 450mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±22.8 V dc, ±25.2 V dc | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 10.8W | ||
Package Type DIP | ||
Length 45.2mm | ||
Standards/Approvals CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1 | ||
Series SUTW | ||
Weight 14g | ||
Depth 29.3mm | ||
Width 29.3mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Switching Frequency 1900kHz | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel SUTW DC/DC Converter -24 V dc/ 450 mA 18V Input 10.8 W 85 °C Max Temp -40 °C Min
- Cosel SUTW DC/DC Converter -24 V dc/ 450 mA 9V Input 10.8 W 85 °C Max Temp -40 °C Min
- Cosel SUTW DC/DC Converter -24 V dc/ 450 mA 36V Input 10.8 W 85 °C Max Temp -40 °C Min
- Cosel SUTW DC/DC Converter -24 V dc/ 450 mA 36V Input 10.8 W 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 24V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- Cosel SUTW DC/DC Converter -30 V dc/ 350 mA 18V Input 10.5 W 85 °C Max Temp -40 °C Min
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
- Cosel MGS DC/DC Converter 24V dc Input PCB 7-Pin
