MEAN WELL GD2 DC/DC Converter, 15V dc/ 110 mA, 24V dc Input, 24V dc Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
624-579
Mfr. Part No.:
GD2-241503
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

110mA

Output Current 2

100mA

Output Voltage 2

-3V dc

Mount Type

Surface

Number of Outputs

2

MTBF

13980kH

Ripple and Noise

50mV Pk-Pk

Number of Pins

5

Isolation Voltage

6.2kV

Maximum Output Power

2W

Package Type

SIP

Length

19.5mm

Weight

4g

Depth

12.5mm

Standards/Approvals

UL6681, EAC TP TC 00011

Width

9.8mm

Series

GD2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

82%

COO (Country of Origin):
TW
The MEANWELL 2W isolated and unregulated module-type DC-DC converter comes in a compact SIP7 package and features international standard pins. It supports various input voltages and offers a range of positive and negative output voltage options, making it suitable for applications requiring ultra-low leakage current, industrial control, telecommunications, motor drivers, solar inverters, and distributed power architecture.

Bipolar asymmetric unregulated output

Low coupling isolation capacitance Cio

Protection against short circuit continuous

Low cost

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy