MEAN WELL GD2 DC/DC Converter, 20V dc/ 80 mA, 24V dc Input, 24V dc Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,

Subtotal (1 unit)*

SGD19.21

(exc. GST)

SGD20.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD19.21

*price indicative

RS Stock No.:
624-571
Mfr. Part No.:
GD2-242005
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

20V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

80mA

Output Current 2

100mA

Output Voltage 2

-5V dc

Mount Type

Surface

Number of Outputs

2

MTBF

13980kH

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

6.2kV

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Length

19.5mm

Depth

12.5mm

Series

GD2

Standards/Approvals

EAC TP TC 00011, UL6681

Weight

4g

Width

9.8mm

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
The MEANWELL 2W isolated and unregulated module-type DC-DC converter comes in a compact SIP7 package and features international standard pins. It supports various input voltages and offers a range of positive and negative output voltage options, making it suitable for applications requiring ultra-low leakage current, industrial control, telecommunications, motor drivers, solar inverters, and distributed power architecture.

Bipolar asymmetric unregulated output

Low coupling isolation capacitance Cio

Protection against short circuit continuous

Low cost

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy