MPS Converter, 800 mV, 4V/ 3 A, 2.2 MHz, 8-Pin QFN-8
- RS Stock No.:
- 337-237
- Mfr. Part No.:
- MP4423HGQ-P
- Manufacturer:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
SGD1,824.00
(exc. GST)
SGD1,988.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | SGD3.648 | SGD1,824.00 |
*price indicative
- RS Stock No.:
- 337-237
- Mfr. Part No.:
- MP4423HGQ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 800mV, 4mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Output Current 1 | 3A | |
| Package Type | QFN-8 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 2.2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 800mV, 4mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Output Current 1 3A | ||
Package Type QFN-8 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 2.2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency, synchronous, rectified, step down, switch mode converter with built in power MOSFETs. It offers a very Compact solution to achieve a 3A continuous output current with excellent load and line regulation over a wide input supply range. It has synchronous mode operation for higher efficiency over the output current load range.
Internal soft start
Power good
OCP protection and hiccup
Thermal shutdown
Output adjustable from 0.8v
Related links
- MPS Converter 4 V/ 3 A 8-Pin QFN-8
- MPS Converter 30 V/ 1 A 10-Pin TQFN-10
- MPS Converter 32.4 V/ 5 A 20-Pin QFN-20
- MPS Converter 28.8 V/ 600 mA 8-Pin QFN-8
- MPS Converter 33 V/ 1 A 8-Pin QFN-8
- MPS Converter 4.5 V/ 2 A 8-Pin TSOT-23-8
- MPS Converter 13 V/ 2 A 8-Pin SOT-583
- MPS Converter 52 V/ 1.5 A 8-Pin SOIC-8E
