MPS Converter, 800 mV, 32.4V/ 5 A, 1 MHz, 20-Pin QFN-20
- RS Stock No.:
- 337-245
- Mfr. Part No.:
- MP4470GL-P
- Manufacturer:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
SGD2,868.50
(exc. GST)
SGD3,126.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | SGD5.737 | SGD2,868.50 |
*price indicative
- RS Stock No.:
- 337-245
- Mfr. Part No.:
- MP4470GL-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 800mV, 32.4mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Output Current 1 | 5A | |
| Number of Pins | 20 | |
| Package Type | QFN-20 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 800mV, 32.4mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Output Current 1 5A | ||
Number of Pins 20 | ||
Package Type QFN-20 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd step Down Converter is a fully integrated, high frequency, synchronous, rectified, step down switch mode converter. The device offers a very Compact solution to achieve 5A of continuous output current across a wide input supply range with excellent load and line regulation. It also provides fast transient response and excellent stability across the wide input supply and load range.
Proprietary switching loss reduction technology
1% reference voltage
Configurable soft start time
Low dropout mode
200khz to 1mhz switching frequency
Related links
- MPS Converter 32.4 V/ 5 A 20-Pin QFN-20
- MPS Converter 1000 kHz, 20-Pin QFN-20
- MPS Converter 4 V/ 3 A 8-Pin QFN-8
- MPS Converter 5 V/ 3 A, 8-Pin TSOT-23-8
- MPS Converter 10 V/ 2 A, 6-Pin SOT-563
- MPS Converter 10 V/ 3 A 6-Pin SOT-563
- MPS Converter 4.5 V/ 2 A 8-Pin TSOT-23-8
- MPS Converter 13 V/ 2 A 8-Pin SOT-583
