MPS Converter, 5V/ 5 A, 1000 kHz, 20-Pin QFN-20
- RS Stock No.:
- 337-230
- Mfr. Part No.:
- MP4315GRE-P
- Manufacturer:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
SGD9.03
(exc. GST)
SGD9.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 500 unit(s) shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | SGD4.515 | SGD9.03 |
| 20 - 198 | SGD4.06 | SGD8.12 |
| 200 + | SGD3.745 | SGD7.49 |
*price indicative
- RS Stock No.:
- 337-230
- Mfr. Part No.:
- MP4315GRE-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 5V | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 20 | |
| Output Current 1 | 5A | |
| Package Type | QFN-20 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1000kHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 5V | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 20 | ||
Output Current 1 5A | ||
Package Type QFN-20 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1000kHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous step down switching converter with a configurable frequency, as well as an integrated internal high side MOSFET (HS FET) and low side MOSFET (LS FET). The device provides up to 5A of highly efficient output current (IOUT) with current mode control for fast loop response. The wide 3.3V to 45V input voltage (VIN) range accommodates a variety of step down applications in automotive input environments.
Can be synchronized to an external clock
Out of phase synchronized clock output
Frequency spread spectrum for low EMI
Symmetric VIN for low EMI
Power good output
External soft start
100ns minimum on time
Low dropout mode
Hiccup over current protection
Related links
- MPS Converter 1000 kHz, 20-Pin QFN-20
- MPS Converter 32.4 V/ 5 A 20-Pin QFN-20
- MPS Converter 5.5 V/ 10 A 12-Pin QFN-12
- MPS Converter 5.5 V/ 6.5 A 14-Pin QFN-14
- MPS Converter 5.5 V/ 20 A, 21-Pin QFN-21
- MPS MPM3820GQV-P, Converter 6V QFN-20 20-Pin
- MPS MPM3620GQV-P, Converter 24V QFN-20 20-Pin
- MPS MPM3620AGQV-P, Converter 24V QFN-20 20-Pin
