MPS Converter, 800 mV, 22.8V/ 3 A, 8-Pin TSOT-23-8
- RS Stock No.:
- 337-134
- Mfr. Part No.:
- MP2315GJ-P
- Manufacturer:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
SGD6.84
(exc. GST)
SGD7.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 484 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | SGD3.42 | SGD6.84 | - |
| 20 - 198 | SGD3.075 | SGD6.15 | 10% |
| 200 + | SGD2.835 | SGD5.67 | 17% |
*price indicative
- RS Stock No.:
- 337-134
- Mfr. Part No.:
- MP2315GJ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 800mV, 22.8mV | |
| Number of Outputs | 1 | |
| Output Current 1 | 3A | |
| Number of Pins | 8 | |
| Package Type | TSOT-23-8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 800mV, 22.8mV | ||
Number of Outputs 1 | ||
Output Current 1 3A | ||
Number of Pins 8 | ||
Package Type TSOT-23-8 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High frequency synchronous rectified step down switch mode converter with built in internal power MOSFETs. It offers a very Compact solution to achieve 3A continuous output current over a wide input supply range with excellent load and line regulation. It has synchronous mode operation for higher efficiency over output current load range. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include OCP and thermal shut down.
AAM power save mode
Internal soft start
OCP protection and hiccup
Thermal shutdown
Output adjustable from 0.8v
Related links
- MPS Converter 22.8 V/ 3 A, 8-Pin TSOT-23-8
- MPS Converter 4.5 V/ 2 A 8-Pin TSOT-23-8
- MPS Converter 8-Pin TSOT-23-8
- MPS Converter 4.5 V/ 3 A 8-Pin TSOT-23-8
- MPS Converter 2 MHz, 8-Pin TSOT-23-8
- MPS Converter 5 V/ 3 A, 8-Pin TSOT-23-8
- MPS Converter 30 V/ 2 A 8-Pin TSOT-23-8
- MPS Converter 3.3 V/ 600 mA 6-Pin TSOT-23-6
