MPS Converter, 800 mV, 22.8V/ 3 A, 8-Pin TSOT-23-8
- RS Stock No.:
- 337-133
- Mfr. Part No.:
- MP2315GJ-P
- Manufacturer:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
SGD1,485.50
(exc. GST)
SGD1,619.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | SGD2.971 | SGD1,485.50 |
*price indicative
- RS Stock No.:
- 337-133
- Mfr. Part No.:
- MP2315GJ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 800mV, 22.8mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Output Current 1 | 3A | |
| Package Type | TSOT-23-8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 800mV, 22.8mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Output Current 1 3A | ||
Package Type TSOT-23-8 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High frequency synchronous rectified step down switch mode converter with built in internal power MOSFETs. It offers a very Compact solution to achieve 3A continuous output current over a wide input supply range with excellent load and line regulation. It has synchronous mode operation for higher efficiency over output current load range. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include OCP and thermal shut down.
AAM power save mode
Internal soft start
OCP protection and hiccup
Thermal shutdown
Output adjustable from 0.8v
Related links
- MPS Converter 22.8 V/ 3 A, 8-Pin TSOT-23-8
- MPS Converter 4.5 V/ 2 A 8-Pin TSOT-23-8
- MPS Converter 8-Pin TSOT-23-8
- MPS Converter 4.5 V/ 3 A 8-Pin TSOT-23-8
- MPS Converter 2 MHz, 8-Pin TSOT-23-8
- MPS Converter 5 V/ 3 A, 8-Pin TSOT-23-8
- MPS Converter 30 V/ 2 A 8-Pin TSOT-23-8
- MPS Converter 3.3 V/ 600 mA 6-Pin TSOT-23-6
