HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 746-363
- Mfr. Part No.:
- 09678098715
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD3,343.21
(exc. GST)
SGD3,644.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD3,343.21 | SGD66.864 |
*price indicative
- RS Stock No.:
- 746-363
- Mfr. Part No.:
- 09678098715
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Die Cast Zinc | |
| Minimum Operating Temperature | -25.00°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 70.00°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Die Cast Zinc | ||
Minimum Operating Temperature -25.00°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 70.00°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D SUB IP 67 9 POLE STRAIGHT FRONT METAL is a robust connector designed for reliable data, signal, and service connections in automation applications. Its Durable construction and compliance with industry standards ensure optimal performance in various environments.
Features & Benefits
Female connector design provides compatibility with standard interfaces
Rated current of 5 A supports efficient power transmission
Solder cup termination allows for secure and reliable connections
Constructed from thermoplastic resin and glass-fibre filled materials for durability
Die-cast zinc housing offers enhanced mechanical strength
Maximum operating temperature of 70 °C ensures performance in demanding conditions
Minimum operating temperature of -25 °C allows for use in cold environments
Complies with multiple standards including RoHS and UL 1977 for safety assurance
PCB mount type facilitates easy installation in various applications
Fixing flange with thread M3 ensures stable mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, it complies with RoHS and REACH SVHC standards.
Related links
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with Flange Female
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- USB Cables C & B Extension Cables
- Tool Belts | Tool Pouches | Work Belt
- Thermal Imaging Camera | Thermographic
- Wire Cutters
- Tape Measures, Metric & Imperial
