NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- RS Stock No.:
- 843-184
- Mfr. Part No.:
- AS CN1800 TL20
- Manufacturer:
- NEMIQ
N
Subtotal (1 unit)*
SGD143.31
(exc. GST)
SGD156.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD143.31 |
*price indicative
- RS Stock No.:
- 843-184
- Mfr. Part No.:
- AS CN1800 TL20
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Terminal Kit | |
| Connector Type | Crimp Type | |
| Sub Type | Crimp Tool Kit | |
| Kit Contents | Assortment Box TL20 with 18 Inserts, Uninsulated End-Sleeve Assortment 0.50-16mm² | |
| Standards/Approvals | REACh, RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Terminal Kit | ||
Connector Type Crimp Type | ||
Sub Type Crimp Tool Kit | ||
Kit Contents Assortment Box TL20 with 18 Inserts, Uninsulated End-Sleeve Assortment 0.50-16mm² | ||
Standards/Approvals REACh, RoHS | ||
- COO (Country of Origin):
- SE
Nemiq Crimp Terminal Kit, Crimp Tool Kit, REACh Approval - AS CN1800 TL20
This crimp Terminal kit provides a comprehensive selection of uninsulated end-sleeves and a TL20 insert assortment for precision wire termination. It is intended for professional and industrial environments where a range of conductor cross-sections must be accommodated. The kit supports efficient preparation and connection of bare conductors and is supplied with regulatory approvals relevant to electrical component use.
Features and Benefits:
• Assortment box TL20 inserts enable quick die changes for varied terminals
• Uninsulated end-sleeve assortment 0.50 to 16mm² covers multi-size conductor ranges
• REACH and RoHS approvals confirm restricted-substance conformity during use
• Uninsulated end-sleeve assortment 0.50 to 16mm² covers multi-size conductor ranges
• REACH and RoHS approvals confirm restricted-substance conformity during use
Applications
• Suitable for on-site electrical panel wiring and Terminal refurbishment
• Used with professional crimping tool kit for repetitive installation tasks
• Ideal for stocking as an electrical crimp Terminals bulk pack for maintenance teams
• Used with professional crimping tool kit for repetitive installation tasks
• Ideal for stocking as an electrical crimp Terminals bulk pack for maintenance teams
What is included to support different conductor sizes?
The kit contains a selection of uninsulated end-sleeves ranging from 0.50mm² to 16mm² and an assortment box with TL20-compatible inserts.
Are these terminals compliant with materials regulations?
The components are supplied with REACH and RoHS approvals indicating adherence to the specified substance restrictions.
Related links
- NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- RS PRO Ferrule Crimp Tool Kit Crimp Terminal Kit
- MECATRACTION Coaxial Type Crimp Tool
- Knipex Crimp Tool Case Crimp Terminal Kit
- MECATRACTION Coaxial Type Crimp Tool
- Phoenix Contact Coaxial Type Crimp Tool
- Phoenix Contact Coaxial Type Crimp Tool
- RS PRO Crimp Die, Coaxial Type Crimp Tool
