Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal, 150 mm, Black

N

This image is representative of the product range

Subtotal (1 bag of 300 units)*

SGD458.37

(exc. GST)

SGD499.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD458.37SGD1.528

*price indicative

RS Stock No.:
795-774
Mfr. Part No.:
79758-2145
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

79758

Product Type

Pre-Crimped Lead

Cable Length

150mm

Connector Type A

Crimp Terminal

Jacket Colour

Black

Connector Type B

Crimp Terminal

Standards/Approvals

RoHS

COO (Country of Origin):
TH
The Molex pre-crimped lead provides a reliable connection for KK Plus 396 Female-to-KK Plus 396 Female configurations, optimised for power and signal applications with exceptional build quality.

Constructed with a robust copper alloy for optimal conductivity

Tin plating enhances corrosion resistance and ensures longevity

Measures 150.00mm in length, Ideal for Compact installations

Designed for crimp terminals with a single circuit capacity

Compatible with UL 1015 wire type, ensuring safety standards are met

Black resin colour offers a discreet appearance in assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy