Geberit Geberit Mapress 691.296.00.2 Collar Tool Case for Pressing Tools
- RS Stock No.:
- 911-813
- Mfr. Part No.:
- 691.296.00.2
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
SGD6,287.61
(exc. GST)
SGD6,853.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6,287.61 |
*price indicative
- RS Stock No.:
- 911-813
- Mfr. Part No.:
- 691.296.00.2
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Collar | |
| Sub Type | Tool Case | |
| For Use With | Pressing Tools | |
| Series | Geberit Mapress | |
| Model Number | 691.296.00.2 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Collar | ||
Sub Type Tool Case | ||
For Use With Pressing Tools | ||
Series Geberit Mapress | ||
Model Number 691.296.00.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit pressing collar designed specifically for use with compatible pressing tools. Its primary function is to facilitate secure connections in various plumbing applications.
Compatible with pressing tools that meet Geberit standards
Includes pressing collars and a carrying belt for ease of transport
Comes with a ZB 203A adaptor jaw for versatile use
Features cleaning agents and lubricants to maintain optimal performance
Related links
- Geberit Geberit Mapress 691.297.00.3 Collar Tool Case for Pressing Tools
- Geberit Coaxial Type Pressing Tool Black
- Geberit Coaxial Type Pressing Tool Silver
- Geberit Geberit FlowFit 691.037.00.1 Tool Tool Set for Pressing Tools
- Geberit Geberit Mapress Series Deburring Tool
- Geberit Geberit Mapress Series Stripping Tool, 28 mm
- Geberit Geberit Mapress Series Stripping Tool, 35 → 54 mm
- Geberit Geberit Mapress Series Stripping Tool, 18 mm
