Geberit Geberit Mapress 691.297.00.3 Collar Tool Case for Pressing Tools
- RS Stock No.:
- 905-122
- Mfr. Part No.:
- 691.297.00.3
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
SGD9,961.97
(exc. GST)
SGD10,858.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD9,961.97 |
*price indicative
- RS Stock No.:
- 905-122
- Mfr. Part No.:
- 691.297.00.3
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Sub Type | Tool Case | |
| Product Type | Collar | |
| For Use With | Pressing Tools | |
| Series | Geberit Mapress | |
| Model Number | 691.297.00.3 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Sub Type Tool Case | ||
Product Type Collar | ||
For Use With Pressing Tools | ||
Series Geberit Mapress | ||
Model Number 691.297.00.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit pressing collars are designed for use with pressing tools that ensure optimal functionality and reliability in plumbing applications, facilitating effective joinery with Geberit Mapress press fittings.
Compatible with specific Geberit pressing tools for reliable connection
Includes a cleaning agent and lubricant for optimal performance
Supplied with an insertion distance template for precise fitting
Features a carrying belt for convenient transportation
Related links
- Geberit Geberit Mapress 691.296.00.2 Collar Tool Case for Pressing Tools
- Geberit Coaxial Type Pressing Tool Black
- Geberit Coaxial Type Pressing Tool Silver
- Geberit Geberit FlowFit 691.037.00.1 Tool Tool Set for Pressing Tools
- Geberit Geberit Mapress Series Deburring Tool
- Geberit Geberit Mapress Series Stripping Tool, 28 mm
- Geberit Geberit Mapress Series Stripping Tool, 35 → 54 mm
- Geberit Geberit Mapress Series Stripping Tool, 18 mm
