Amphenol Industrial Tru-Loc Series Female Crimp Contact, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 870-428
- Mfr. Part No.:
- C10-780107-201
- Manufacturer:
- Amphenol Industrial
N
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
SGD2.54
(exc. GST)
SGD2.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD2.54 | SGD0.254 | - |
| 5 - 9 | SGD2.34 | SGD0.234 | 7% |
| 10 + | SGD2.11 | SGD0.211 | 16% |
*price indicative
- RS Stock No.:
- 870-428
- Mfr. Part No.:
- C10-780107-201
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Amphenol APC Series Circular Connectors | |
| Series | Tru-Loc | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin Plated | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ROHS | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Amphenol APC Series Circular Connectors | ||
Series Tru-Loc | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin Plated | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ROHS | ||
Colour Metallic | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial signal socket contact provides a robust connection solution, Ideal for use in various demanding electronic applications. Its design ensures reliable performance while maintaining compatibility with a range of assembly requirements.
Compatible with signal cables rated for 20-22AWG
Constructed with tin plating for enhanced conductivity and corrosion resistance
Supports efficient assembly and maintenance with user-friendly design
Optimised for compatibility with multiple receptacle connections
Related links
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 22 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 16 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 16 AWG Max
