Amphenol Industrial Tru-Loc Series Female Crimp Contact, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 870-427
- Mfr. Part No.:
- C10-731538-201
- Manufacturer:
- Amphenol Industrial
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save SGD1.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
SGD2.54
(exc. GST)
SGD2.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD2.54 | SGD0.254 | - |
| 5 - 9 | SGD2.34 | SGD0.234 | SGD1.00 |
| 10 + | SGD2.11 | SGD0.211 | SGD4.30 |
*price indicative
- RS Stock No.:
- 870-427
- Mfr. Part No.:
- C10-731538-201
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Amphenol APC Series Circular Connectors | |
| Series | Tru-Loc | |
| Contact Plating | Tin Plated | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.52mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ROHS | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Amphenol APC Series Circular Connectors | ||
Series Tru-Loc | ||
Contact Plating Tin Plated | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.52mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ROHS | ||
Colour Metallic | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Floating Mate Connector is designed to provide reliable power and signal interconnection in demanding industrial environments, ensuring high performance and durability.
RADSOK technology allows up to 120 A max per power contact
Finger-proof power Interface meets IP2XB standards for safety
First-mate/last-break capability ensures that power connects before signal circuits
Integral guide pins assist in correcting misalignment during blind mating
Operating temperature range of -40 to +125 °C for versatile applications
Related links
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 22 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 16 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 16 AWG Max
