TE Connectivity 1658542 Series Female Contactor Connector, 22 AWG Min Crimp, 18 AWG Max

Subtotal (1 reel of 10000 units)*

SGD6,612.14

(exc. GST)

SGD7,207.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD6,612.14SGD0.661

*price indicative

RS Stock No.:
788-070
Mfr. Part No.:
1658542-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Contactor Connector

For Use With

Connector

Current

3.1A

Series

1658542

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

13.46mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Precision-formed crimp snap-in contact is designed for high reliability and performance in electrical connections. Its dual plating ensures enhanced conductivity while maintaining structural integrity in various applications.

Duplex plating provides superior protection against corrosion and wear

Designed for easy insertion, ensuring quick and reliable connections

Compatible with a variety of terminals for versatile application

Constructed from high-quality phosphor bronze for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy