TE Connectivity EMIX Series Female Contactor Connector, 28 AWG Min Crimp, 22 AWG Max

Subtotal (1 reel of 10000 units)*

SGD665.02

(exc. GST)

SGD724.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD665.02SGD0.067

*price indicative

RS Stock No.:
788-034
Mfr. Part No.:
1470106-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Contactor Connector

For Use With

Connector

Current

3A

Series

EMIX

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Length

10.7mm

COO (Country of Origin):
CN
The TE Connectivity Connector is a reliable Interface designed for low-power and signal transfer applications. With high compatibility and versatile mounting options, it serves a broad spectrum of electronic devices efficiently.

Accepts 22-28 AWG wire for optimal connection

Vertical and right-angle mounting options enhance design flexibility

Polarised design prevents incorrect mating of connectors

Durable construction ensures longevity and reliability in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy