TE Connectivity 794956 Series Female Crimp Contact, 18 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 787-446
- Mfr. Part No.:
- 794956-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3500 units)*
SGD2,162.67
(exc. GST)
SGD2,357.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD2,162.67 | SGD0.618 |
*price indicative
- RS Stock No.:
- 787-446
- Mfr. Part No.:
- 794956-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Pin and Socket Connector | |
| Series | 794956 | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Pin and Socket Connector | ||
Series 794956 | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity versatile connector offers a reliable solution for signal circuits with a Compact design, supporting easy wire-to-wire and wire-to-PC board connections across various applications. Its unique locking feature ensures secure mating and loading.
Accommodates 26 to 20 AWG wire with insulation diameters up to 1.8 mm
Features a double lock plate for positive loading of contacts
Offers a voltage rating of 50 VAC/DC and a current rating of 3 A
Related links
- TE Connectivity VAL-U-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Contact 10 AWG Max
- TE Connectivity 2298126 Series Female Crimp Contact 22 AWG Max
- TE Connectivity SGI2.0 Series Female Crimp Contact 22 AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 22 AWG Max
- TE Connectivity 86571 Series Female Crimp Contact 26 AWG Max
