TE Connectivity 2298126 Series Female Crimp Contact, 22 AWG Min Crimp, 22 AWG Max

N

Subtotal (1 box of 30000 units)*

SGD1,925.51

(exc. GST)

SGD2,098.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD1,925.51SGD0.064

*price indicative

RS Stock No.:
827-334
Mfr. Part No.:
2298126-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Contact

For Use With

AMP MCP Hybrid Coax

Series

2298126

Contact Plating

Unplated

Minimum Wire Size mm²

0.35mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.35mm²

Maximum Wire Size AWG

22AWG

Contact Material

Stainless Steel

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Length

3.8mm

Colour

Grey

COO (Country of Origin):
DE
The TE Connectivity crimping tool designed specifically for the inner ferrule, optimising reliable connections in cable applications with precise dimensions and minimal electrical loss.

Engineered to accommodate a variety of cable types ensuring compatibility

Facilitates accurate crimping to enhance electrical performance

Allows for inverse crimping techniques with designated ferrules

Features precise tolerances for consistent crimp quality across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy