HARTING Har Bus 64 Series Female Crimp Contact, 28 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 743-402
- Mfr. Part No.:
- 02050001513
- Manufacturer:
- HARTING
Subtotal (1 bag of 1000 units)*
SGD1,522.57
(exc. GST)
SGD1,659.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD1,522.57 | SGD1.523 |
*price indicative
- RS Stock No.:
- 743-402
- Mfr. Part No.:
- 02050001513
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | DIN 41612 B-C Type Connector | |
| Current | 1.5A | |
| Series | Har Bus 64 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Length | 19.45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With DIN 41612 B-C Type Connector | ||
Current 1.5A | ||
Series Har Bus 64 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Length 19.45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Crimp Contact is designed for use with DIN 41612 B-C type connectors, providing reliable electrical connections. Its copper alloy construction ensures durability, while the noble metal plating enhances conductivity and corrosion resistance.
Features & Benefits
Crimp contact provides secure and reliable connections
Rated current of ≤1.5 A supports low-power applications
Female contact ensures compatibility with specific connector types
Copper alloy construction offers strength and longevity
Noble metal over Ni plating improves conductivity and resists corrosion
Supports conductor cross-sections from 0.09 to 0.5 mm² for versatility
Compatible with wire sizes from AWG 28 to AWG 20 for flexible use
Maximum contact resistance of ≤20 mΩ ensures efficient electrical performance
Compliant with RoHS and IEC 61076-4-113 standards for safety and reliability
Applications
Suitable for control panels and switchgear assemblies.
Applied in electrical distribution systems.
Used in robotics and automated machinery.
Integrated into industrial networking environments.
Suitable for process control and instrumentation.
What is the rated current for this crimp contact?
The rated current for this crimp contact is ≤1.5 A.
Is this crimp contact compliant with RoHS standards
Yes, this crimp contact is RoHS compliant.
Related links
- HARTING Har Bus 64 Series Female Crimp Contact 20 AWG Max
- HARTING har-bus 64 Series Female Crimp Terminal 20 AWG Max
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type har-bus 64 5 Row
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type Press-in Straight DIN 41612 Connector
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
- HARTING Har-bus 64 Female Noble Metal over Nickel Backplane Connector Contact
- HARTING har-bus 64 160 Way 2.54mm Pitch Right Angle DIN 41612 Connector, Socket
