HARTING Har-bus 64, Straight Stranded , Female Noble Metal over Nickel , Copper Alloy, Backplane Connector Contact
- RS Stock No.:
- 917-868
- Mfr. Part No.:
- 02050002511
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
SGD4,365.30
(exc. GST)
SGD4,758.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD4,365.30 | SGD0.873 |
*price indicative
- RS Stock No.:
- 917-868
- Mfr. Part No.:
- 02050002511
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Backplane Connector Contact | |
| Series | Har-bus 64 | |
| Orientation | Straight | |
| For Use With | Connector | |
| Current | 1.5A | |
| Cable Type | Stranded | |
| Gender | Female | |
| Contact Plating | Noble Metal over Nickel | |
| Wire Size | 20AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Backplane Connector Contact | ||
Series Har-bus 64 | ||
Orientation Straight | ||
For Use With Connector | ||
Current 1.5A | ||
Cable Type Stranded | ||
Gender Female | ||
Contact Plating Noble Metal over Nickel | ||
Wire Size 20AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Crimp Contact from the Har Bus 64 series is designed for reliable electrical connections in various industrial applications. It supports a rated current of up to 1.5 A, ensuring efficient signal transmission. Its robust construction with copper alloy and noble metal plating enhances durability and performance.
Crimp contact design ensures secure and stable connections
Copper alloy construction offers excellent conductivity and strength
Noble metal over Ni plating provides superior corrosion resistance
Complies with IEC 61076-4-113 and RoHS for assured quality and safety
Related links
- HARTING Har-bus 64 Female Noble Metal over Nickel Backplane Connector Contact
- HARTING 902000 Female Noble Metal over Nickel Crimp Contact
- HARTING DIN 41612 Female Noble Metal over Nickel Crimp Contact
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type Press-in Straight DIN 41612 Connector
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Male, Angled Connector
