Molex 56121 Series Male Crimp Terminal, 18 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 691-935
- Mfr. Part No.:
- 56121-8428
- Manufacturer:
- Molex
Subtotal (1 reel of 6000 units)*
SGD2,188.99
(exc. GST)
SGD2,386.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD2,188.99 | SGD0.365 |
*price indicative
- RS Stock No.:
- 691-935
- Mfr. Part No.:
- 56121-8428
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | CRC Connector System | |
| Series | 56121 | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With CRC Connector System | ||
Series 56121 | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Colour Grey | ||
- COO (Country of Origin):
- JP
The Molex CRC Signal Female Terminal is a premium crimp connector specifically designed for efficient signal transmission in wire-to-wire applications. Incorporating lead-free technology and gold (Au) plating, it ensures reliable electrical connections while offering superior durability. It is part of the 56121 series, which is renowned for its robust performance across various industry standards. With a maximum mating cycle durability of 50, this Terminal is engineered for longevity, making it an excellent choice for applications requiring high performance. Its versatile Interface supports crimp or compression termination styles, facilitating seamless integration into various electrical systems.
Lead-free technology promotes environmental safety
Gold plating enhances conductivity and reduces corrosion potential
Designed for up to 50 mating cycles, ensuring long-lasting performance
Compatible with 18 AWG wire size for versatile application
Related links
- Molex 43178 Series Male Crimp Terminal 18 AWG Max
- Molex 43031 Series Male Crimp Terminal 18 AWG Max
- Molex 56119 Series Male Crimp Terminal 18 AWG Max
- Molex 46012 Series Male Crimp Terminal 18 AWG Max
- Molex 5558 Series Male Crimp Terminal 18 AWG Max
- Molex SQUBA 3.6 Series Male Crimp Terminal 18 AWG Max
- Molex 44478 Series Male Crimp Terminal 18 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
