Molex 56119 Series Male Crimp Terminal, 18 AWG Min Crimp, 18 AWG Max

Subtotal (1 reel of 6000 units)*

SGD2,321.60

(exc. GST)

SGD2,530.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD2,321.60SGD0.387

*price indicative

RS Stock No.:
691-742
Mfr. Part No.:
56119-8228
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

CRC Connector System

Series

56119

Contact Plating

Gold

Minimum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Termination Type

Crimp

Standards/Approvals

RoHS

Colour

Grey

COO (Country of Origin):
JP
The Molex CRC Signal Male Terminal is designed to facilitate reliable signal transmission in wire-to-wire applications. Built with lead-free materials and featuring Durable gold (Au) plating, this connector ensures minimal signal loss and excellent performance across a range of environments. Its robust crimp or compression termination Interface style provides a secure connection with an impressive durability of up to 50 mating cycles. The component is part of the versatile 56119 series, making it a suitable choice for various electronic projects while adhering to stringent industry compliance standards, including EU RoHS and REACH regulations. Ideal for applications requiring precision and reliability, this Terminal stands as a testament to quality engineering.

Lead-free construction promotes environmental compliance

Gold (Au) plating enhances electrical conductivity and reliability

Features a crimp or compression Interface for versatile application

Supports a maximum of 50 mating cycles for increased durability

Part of the 56119 series, ensuring compatibility within the product line

Designed for signal, wire-to-wire applications, Ideal for intricate electronics

Compliant with EU RoHS and REACH standards for safety and sustainability

Comes in practical reel packaging, simplifying storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy