TE Connectivity AMP Series Female Socket Contact, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 679-994
- Mfr. Part No.:
- 66563-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
SGD6,627.59
(exc. GST)
SGD7,224.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD6,627.59 | SGD1.657 |
*price indicative
- RS Stock No.:
- 679-994
- Mfr. Part No.:
- 66563-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Socket Contact | |
| For Use With | Wire | |
| Current | 13A | |
| Series | AMP | |
| Contact Plating | Tin Lead | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Socket Contact | ||
For Use With Wire | ||
Current 13A | ||
Series AMP | ||
Contact Plating Tin Lead | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- MX
The TE Connectivity Tin-Lead Socket Contact designed for 24 to 20 AWG wire, with wire sizes ranging from 0.2 to 0.6 mm². Rated for power and signal applications, this Size 16 contact uses a crimp termination method, ensuring a secure connection. Made of brass with a tin-lead plating, it offers excellent conductivity and corrosion resistance.
Termination method Crimp
Wire Insulation Support
Power and signal circuit application
Related links
- TE Connectivity AMP Series Female Socket Contact 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 20 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP Series Female Socket Contact 14 AWG Max
- TE Connectivity AMP Series Male Contact 18 AWG Max
- TE Connectivity AMP Series Male Pin Contact 18 AWG Max
