Phoenix Contact SB-10KS003 Series Female Crimp Contact, 20 AWG Min Crimp, 17 AWG Max
- RS Stock No.:
- 607-212
- Mfr. Part No.:
- 1623605
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
SGD414.72
(exc. GST)
SGD452.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD414.72 | SGD4.147 |
*price indicative
- RS Stock No.:
- 607-212
- Mfr. Part No.:
- 1623605
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Series | SB-10KS003 | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Nickel Plated | |
| Maximum Wire Size AWG | 17AWG | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Series SB-10KS003 | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Nickel Plated | ||
Maximum Wire Size AWG 17AWG | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed for reliable and durable electrical connections, specifically crafted to enhance the efficiency of diverse applications. Featuring a contact diameter of 1 mm, it is ideal for crimp connections, ensuring a secure and stable fit. Its construction includes a nickel plated surface with a gold coating, promoting excellent conductivity and resistance to corrosion. The product boasts a crimp range accommodating conductor cross sections between 0.5 mm² and 1 mm², making it a versatile choice for various wiring needs.
Vibration and temperature resistant assembly for enhanced reliability
High tensile strength ensures a secure connection under varying conditions
Low contact resistance facilitates efficient electrical flow
Compatible with crimping tools offering flexibility in assembly
Complies with RoHS II and REACH regulations for environmental safety
Related links
- Phoenix Contact SB-10KP003 Series Male Crimp Contact 17 AWG Max
- Phoenix Contact SB-10KS004 Series Female Crimp Contact 16 AWG Max
- Phoenix Contact SB-10KP004 Series Male Crimp Contact 16 AWG Max
- Phoenix Contact RC-1KP2000 Series Male Crimp Contact 17 AWG Max
- Phoenix Contact ST Series Male Crimp Contact 17 AWG Max
- Phoenix Contact Female Crimp Contact 17 AWG Max
- Phoenix Contact Female Crimp Contact 17 AWG Max
- Phoenix Contact SF-10KS010 Series Female Crimp Contact 17 AWG Max
